Part Details for JL271V-50004G01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL271V-50004G01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL271V-50004G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5mm 1224 1x4P -40+105 20A 4P 300V Direct Insert 4 1 PluginP5mm Spring Clamp System Terminal Block ROHS | 124 |
|
$0.3471 / $0.6487 | Buy Now |