Part Details for JL2EDGK-50806G01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL2EDGK-50806G01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL2EDGK-50806G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 300V 15A 6 -40��~+105�� 1 12~28 5.08mm 1x6P Green Plug P=5.08mm Pluggable System Terminal Block ROHS | 280 |
|
$0.2384 / $0.4329 | Buy Now |
|
LCSC | 300V 15A 6 -40+105 1 1228 5.08mm 1x6P Green Plug P5.08mm Pluggable System Terminal Block ROHS | 280 |
|
$0.2433 / $0.4417 | Buy Now |