Part Details for JL2EDGVHC-50802B01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL2EDGVHC-50802B01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL2EDGVHC-50802B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300V 10A 2 Straight Needle -40+120 2 5.08mm 2x2P Black Receptacle-Close PluginP5.08mm Pluggable System Terminal Block ROHS | 45 |
|
$0.1680 / $0.3185 | Buy Now |