Part Details for JL396R-39610G01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL396R-39610G01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL396R-39610G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 300V 10A 10 -40��~+150�� Copper 1 3.96mm 1x10P Green Tinning Push-Pull,P=3.96mm Pluggable System Terminal Block ROHS | 186 |
|
$0.0761 / $0.1487 | Buy Now |
|
LCSC | 300V 10A 10 -40+150 Copper 1 3.96mm 1x10P Green Tin Push-PullP3.96mm Pluggable System Terminal Block ROHS | 186 |
|
$0.0777 / $0.1517 | Buy Now |