Part Details for JL396R-39610O01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL396R-39610O01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL396R-39610O01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Bend -40+150 1 3.96mm 300V 10A 10 Copper 1x10P Orange Board end/socket - Open type Tin Push-PullP3.96mm Pluggable System Terminal Block ROHS | 27 |
|
$0.0993 / $0.1047 | Buy Now |