Part Details for JL396V-39612O01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL396V-39612O01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL396V-39612O01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Straight Needle -40+150 1 3.96mm 300V 10A 12 Copper 1x12P Orange Board end/socket - Open type Tin PluginP3.96mm Pluggable System Terminal Block ROHS | 96 |
|
$0.1191 / $0.1256 | Buy Now |