Part Details for JL412BPA by Texas Instruments
Overview of JL412BPA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for JL412BPA
JL412BPA CAD Models
JL412BPA Part Data Attributes:
|
JL412BPA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JL412BPA
Texas Instruments
Low Offset, Low Drift Dual JFET Input Operational Amplifier 8-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.02 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-GDIP-P8 | |
Length | 10.16 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 20000 | |
Width | 7.62 mm |
Alternate Parts for JL412BPA
This table gives cross-reference parts and alternative options found for JL412BPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JL412BPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11905BPX | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | JL412BPA vs M38510/11905BPX |
M38510/11905BPA | Military-grade, dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-CDIP -55 to 125 | Texas Instruments | JL412BPA vs M38510/11905BPA |
JM38510/11905BPA | Military-grade, dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-CDIP -55 to 125 | Texas Instruments | JL412BPA vs JM38510/11905BPA |
JM38510/11905BPAA | DUAL OP-AMP, 3000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | JL412BPA vs JM38510/11905BPAA |