Part Details for JL82599ENSR1ZS by Intel Corporation
Overview of JL82599ENSR1ZS by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL82599ENSR1ZS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LAN CONTROLLER, 1 CHANNEL(S), 1250MBPS, CMOS, PBGA576 | 75 |
|
$82.5000 / $97.5000 | Buy Now |
Part Details for JL82599ENSR1ZS
JL82599ENSR1ZS CAD Models
JL82599ENSR1ZS Part Data Attributes
|
JL82599ENSR1ZS
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
JL82599ENSR1ZS
Intel Corporation
LAN Controller, 1 Channel(s), 1250MBps, CMOS, PBGA576, 25 X 25 MM, LEAD FREE, FCBGA-576
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 25 X 25 MM, LEAD FREE, FCBGA-576 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | PCI | |
Communication Protocol | SYNC, HDLC | |
Data Transfer Rate-Max | 1250 MBps | |
JESD-30 Code | S-PBGA-B576 | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 576 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |