Part Details for JLE-1-1REC4-53-1-B3-250-A by Sensata Circuit Breakers
Overview of JLE-1-1REC4-53-1-B3-250-A by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RBA250N10CHPF-4UA02#GB0 | Renesas Electronics Corporation | 100V - 250A - N-channel Power MOS FET, MP-25ZU, /Embossed Tape | |
RBA250N04AHPF-4UA01#GB0 | Renesas Electronics Corporation | 40V–250A N-channel Power MOS FET | |
DF71250AD50FPV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for JLE-1-1REC4-53-1-B3-250-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000817674
|
Sager | Circuit Breakers | 0 |
|
Buy Now |