Part Details for JM-4114-41 by TE Connectivity
Overview of JM-4114-41 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM-4114-41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay - Mercury Wetted Contact - 4PDT - Single Coil - 1 Form D - 4 Capsules - 70V Max Coil Voltage - 1400 Ohms Coil - 14 Pin Miniature PLug. RoHS: Compliant |
2 In Stock |
|
$797.7500 / $808.7100 | Buy Now |
|
Master Electronics | Relay - Mercury Wetted Contact - 4PDT - Single Coil - 1 Form D - 4 Capsules - 70V Max Coil Voltage - 1400 Ohms Coil - 14 Pin Miniature PLug. RoHS: Compliant |
2 In Stock |
|
$797.7500 / $808.7100 | Buy Now |