Part Details for JM-4114-42 by TE Connectivity
Overview of JM-4114-42 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD4114BCPZ | Analog Devices | Low Power 16 Channel SD ADC wi | |
AD4114BCPZ-RL7 | Analog Devices | Low Power 16 Channel SD ADC wi | |
EVAL-AD4114SDZ | Analog Devices | Evaluation board |
Price & Stock for JM-4114-42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay - Mercury Wetted Contact - 4PDT - Single Coil - 1 Form D - 4 Capsules - 70V Max Coil Voltage - 1400 Ohms Coil - Hook Solder. RoHS: Compliant |
22 In Stock |
|
$797.7500 / $808.7100 | Buy Now |
|
Master Electronics | Relay - Mercury Wetted Contact - 4PDT - Single Coil - 1 Form D - 4 Capsules - 70V Max Coil Voltage - 1400 Ohms Coil - Hook Solder. RoHS: Compliant |
22 In Stock |
|
$797.7500 / $808.7100 | Buy Now |