There are no models available for this part yet.
Overview of JM38510/00104BCA by Signetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/00104BCA | Texas Instruments | Quadruple 2-input positive-NAND gates 14-CDIP -55 to 125 |
Price & Stock for JM38510/00104BCA by Signetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Logic Circuit, Quad 2-Input NAND, STD-TTL, 14 Pin, Ceramic, DIP | 48 |
|
$8.1000 / $12.0000 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input NAND, STD-TTL, 14 Pin, Ceramic, DIP | 16 |
|
$4.6384 / $6.9576 | Buy Now |
CAD Models for JM38510/00104BCA by Signetics
Part Data Attributes for JM38510/00104BCA by Signetics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-GDIP-T14
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
NAND GATE
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
22 mA
|
Propagation Delay (tpd)
|
15 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for JM38510/00104BCA
This table gives cross-reference parts and alternative options found for JM38510/00104BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/00104BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/00104BCX | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | JM38510/00104BCA vs M38510/00104BCX |
N7400A | NAND Gate, TTL, PDIP14 | Philips Semiconductors | JM38510/00104BCA vs N7400A |
JM38510/00104BCB | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | JM38510/00104BCA vs JM38510/00104BCB |
N7400A | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | JM38510/00104BCA vs N7400A |
DM7400N | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | JM38510/00104BCA vs DM7400N |
7401A | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | JM38510/00104BCA vs 7401A |
JM38510/00104BCC | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | JM38510/00104BCA vs JM38510/00104BCC |
JM38510/00104BCB | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | JM38510/00104BCA vs JM38510/00104BCB |
JM38510/00104BCC | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Philips Semiconductors | JM38510/00104BCA vs JM38510/00104BCC |
7401F | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | JM38510/00104BCA vs 7401F |