Part Details for JM38510/00803BCB by Military Specifications
Overview of JM38510/00803BCB by Military Specifications
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/13503BPA | Analog Devices | OP27AZ7/38510 IC | |
JM38510/13502BGA | Analog Devices | OP07J6/38510 IC |
Part Details for JM38510/00803BCB
JM38510/00803BCB CAD Models
JM38510/00803BCB Part Data Attributes
|
JM38510/00803BCB
Military Specifications
Buy Now
|
Compare Parts:
JM38510/00803BCB
Military Specifications
Buffer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILITARY SPECIFICATIONS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BUFFER | |
Qualification Status | Not Qualified |
Alternate Parts for JM38510/00803BCB
This table gives cross-reference parts and alternative options found for JM38510/00803BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/00803BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7407NE4 | Six-channel, 4.75-V to 5.25-V bipolar buffers with 30-V tolerant open-collector outputs 14-PDIP 0 to 70 | Texas Instruments | JM38510/00803BCB vs SN7407NE4 |
M38510/00803BAX | Buffer, | Teledyne e2v | JM38510/00803BCB vs M38510/00803BAX |
JM38510/00803BCB | IC TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, Gate | NXP Semiconductors | JM38510/00803BCB vs JM38510/00803BCB |
M38510/00803BAX | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, | Rochester Electronics LLC | JM38510/00803BCB vs M38510/00803BAX |
JM38510/00803BCA | Military six-channel, 4.5-V to 5.5-V bipolar buffers with 30-V tolerant open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | JM38510/00803BCB vs JM38510/00803BCA |
JM38510/00803BCA | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL | National Semiconductor Corporation | JM38510/00803BCB vs JM38510/00803BCA |
JM38510/00803BCB | IC TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, Gate | Texas Instruments | JM38510/00803BCB vs JM38510/00803BCB |
SN5407J/883 | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/00803BCB vs SN5407J/883 |
N7407N | IC NON-INVERT GATE, PDIP14, Gate | NXP Semiconductors | JM38510/00803BCB vs N7407N |
SN7407NSLE | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | JM38510/00803BCB vs SN7407NSLE |