JM38510/01702BEA by:

D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16

Part Details for JM38510/01702BEA by National Semiconductor Corporation

Overview of JM38510/01702BEA by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
JM38510/07701BEA Rochester Electronics LLC JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16

Price & Stock for JM38510/01702BEA

Part # Distributor Description Stock Price Buy
Quest Components 38510/01702BEA 147
  • 1 $10.5000
  • 39 $4.5500
  • 111 $4.2000
$4.2000 / $10.5000 Buy Now
Quest Components 38510/01702BEA 4
  • 1 $8.6970
  • 2 $7.2475
  • 4 $6.3778
$6.3778 / $8.6970 Buy Now

Part Details for JM38510/01702BEA

JM38510/01702BEA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JM38510/01702BEA Part Data Attributes

JM38510/01702BEA National Semiconductor Corporation
Buy Now
Compare Parts:
JM38510/01702BEA National Semiconductor Corporation D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description DIP-16
Reach Compliance Code unknown
Family TTL/H/L
JESD-30 Code R-GDIP-T16
Logic IC Type D FLIP-FLOP
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 30 ns
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Trigger Type POSITIVE EDGE
fmax-Min 25 MHz

Alternate Parts for JM38510/01702BEA

This table gives cross-reference parts and alternative options found for JM38510/01702BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/01702BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74175B IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, FF/Latch NXP Semiconductors JM38510/01702BEA vs 74175B
SNJ54175J-00 TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments JM38510/01702BEA vs SNJ54175J-00
74175-N D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 Signetics JM38510/01702BEA vs 74175-N
S54175F IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, FF/Latch NXP Semiconductors JM38510/01702BEA vs S54175F
SN74175N-10 TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 Texas Instruments JM38510/01702BEA vs SN74175N-10
74175-N IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch NXP Semiconductors JM38510/01702BEA vs 74175-N
5962-3801702BEX IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch NXP Semiconductors JM38510/01702BEA vs 5962-3801702BEX
SN74175N-00 TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 Texas Instruments JM38510/01702BEA vs SN74175N-00
M38510/01702BEX D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16, Rochester Electronics LLC JM38510/01702BEA vs M38510/01702BEX
74175B D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16 Signetics JM38510/01702BEA vs 74175B
Part Number Description Manufacturer Compare
JM38510/01702BEA Quadruple D-type Flip-Flops With Clear 16-CDIP -55 to 125 Texas Instruments JM38510/01702BEA vs JM38510/01702BEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/01702BEA by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/01702BEA by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of JM38510/01702BEA would you like to use for your alert(s)?
  • Please alert me when JM38510/01702BEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JM38510/01702BEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/01702BEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JM38510/01702BEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/01702BEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/01702BEA by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: