Part Details for JM38510/11201BCA by National Semiconductor Corporation
Overview of JM38510/11201BCA by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/11201BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | QUAD COMPARATOR, 7000 UV OFFSET-MAX, CDIP14 | 12 |
|
$10.5000 / $14.0000 | Buy Now |
|
Quest Components | QUAD COMPARATOR, 7000 UV OFFSET-MAX, CDIP14 | 7 |
|
$11.5360 / $12.9780 | Buy Now |
DISTI #
JM38510/11201BCA
|
Direct Components, Inc. | 84 |
|
RFQ |
Part Details for JM38510/11201BCA
JM38510/11201BCA CAD Models
JM38510/11201BCA Part Data Attributes
|
JM38510/11201BCA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/11201BCA
National Semiconductor Corporation
IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/11201BCA
This table gives cross-reference parts and alternative options found for JM38510/11201BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11201BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11201BCX | Comparator, 4 Func, 7000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | e2v technologies | JM38510/11201BCA vs M38510/11201BCX |
M38510/11201SCB | Comparator, 4 Func, 7000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | JM38510/11201BCA vs M38510/11201SCB |
M38510/11201SCA | QUAD COMPARATOR, 7000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/11201BCA vs M38510/11201SCA |
M38510/11201BCX | QUAD COMPARATOR, 7000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/11201BCA vs M38510/11201BCX |
M38510/11201SCA | QUAD COMPARATOR, 7000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Philips Semiconductors | JM38510/11201BCA vs M38510/11201SCA |
M38510/11201SCA | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | JM38510/11201BCA vs M38510/11201SCA |
M38510/11201BCC | Comparator, 4 Func, 7000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | JM38510/11201BCA vs M38510/11201BCC |
M38510/11201SCA | Comparator, 4 Func, 7000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | JM38510/11201BCA vs M38510/11201SCA |
M38510/11201SCA | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | JM38510/11201BCA vs M38510/11201SCA |
M38510/11201BCA | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | JM38510/11201BCA vs M38510/11201BCA |