Part Details for JM38510/11201BCA by Precision Monolithics Inc
Overview of JM38510/11201BCA by Precision Monolithics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/11201BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUAD COMPARATOR, 7000 UV OFFSET-MAX, CDIP14 | 1 |
|
$6.3000 | Buy Now |
Part Details for JM38510/11201BCA
JM38510/11201BCA CAD Models
JM38510/11201BCA Part Data Attributes
|
JM38510/11201BCA
Precision Monolithics Inc
Buy Now
|
Compare Parts:
JM38510/11201BCA
Precision Monolithics Inc
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, HERMETIC SEALED, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | HERMETIC SEALED, DIP-14 | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/11201BCA
This table gives cross-reference parts and alternative options found for JM38510/11201BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11201BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11201SDA | QUAD COMPARATOR, 7000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14 | Philips Semiconductors | JM38510/11201BCA vs M38510/11201SDA |
M38510/11201SCA | Comparator, 4 Func, 7000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Signetics | JM38510/11201BCA vs M38510/11201SCA |
M38510/11201BDX | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14, Comparator | NXP Semiconductors | JM38510/11201BCA vs M38510/11201BDX |
M38510/11201BDA | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14, Comparator | NXP Semiconductors | JM38510/11201BCA vs M38510/11201BDA |
M38510/11201SCA | Comparator, 4 Func, 7000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | JM38510/11201BCA vs M38510/11201SCA |
M38510/11201SCA | QUAD COMPARATOR, 7000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/11201BCA vs M38510/11201SCA |
M38510/11201B2A | Comparator, 4 Func, 7000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | Raytheon Semiconductor | JM38510/11201BCA vs M38510/11201B2A |
M38510/11201BDB | Comparator, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | Precision Monolithics Inc | JM38510/11201BCA vs M38510/11201BDB |
5962-3811201BCX | QUAD COMPARATOR, 7000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/11201BCA vs 5962-3811201BCX |
M38510/11201B2A | Comparator, 4 Func, 7000uV Offset-Max, 7000ns Response Time, BIPolar, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | JM38510/11201BCA vs M38510/11201B2A |