Part Details for JM38510/30005BDA by Signetics
Overview of JM38510/30005BDA by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/30005BDA | Texas Instruments | Triple 3-Input Positive-NAND Gates 14-CFP -55 to 125 |
Price & Stock for JM38510/30005BDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 38510/30005BDA | 5 |
|
$13.1500 / $14.7938 | Buy Now |
Part Details for JM38510/30005BDA
JM38510/30005BDA CAD Models
JM38510/30005BDA Part Data Attributes
|
JM38510/30005BDA
Signetics
Buy Now
Datasheet
|
Compare Parts:
JM38510/30005BDA
Signetics
NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-CDFP-F14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 3.3 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for JM38510/30005BDA
This table gives cross-reference parts and alternative options found for JM38510/30005BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30005BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/30005BDC | IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, Gate | NXP Semiconductors | JM38510/30005BDA vs JM38510/30005BDC |
JM38510/30005BDA | IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, Gate | NXP Semiconductors | JM38510/30005BDA vs JM38510/30005BDA |
JM38510/30005BDB | LS SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14 | Philips Semiconductors | JM38510/30005BDA vs JM38510/30005BDB |
JM38510/30005BDB | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14 | Signetics | JM38510/30005BDA vs JM38510/30005BDB |
JM38510/30005BDB | IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, Gate | NXP Semiconductors | JM38510/30005BDA vs JM38510/30005BDB |