Part Details for JM38510/30401BCA by Motorola Semiconductor Products
Overview of JM38510/30401BCA by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for JM38510/30401BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 38510/30401BCA | 58 |
|
$3.6412 / $5.4618 | Buy Now |
|
Quest Components | 38510/30401BCA | 33 |
|
$3.6412 / $5.4618 | Buy Now |
|
Quest Components | 38510/30401BCA | 12 |
|
$20.0000 / $22.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3 |
|
RFQ |
Part Details for JM38510/30401BCA
JM38510/30401BCA CAD Models
JM38510/30401BCA Part Data Attributes:
|
JM38510/30401BCA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JM38510/30401BCA
Motorola Semiconductor Products
AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, CDIP14, CERDIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERDIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYMMETRICAL INPUTS | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/30401BCA
This table gives cross-reference parts and alternative options found for JM38510/30401BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30401BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS51J-00 | IC LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, Gate | Texas Instruments | JM38510/30401BCA vs SN54LS51J-00 |
74LS51A | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14 | Philips Semiconductors | JM38510/30401BCA vs 74LS51A |
74LS51F | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, CDIP14 | Signetics | JM38510/30401BCA vs 74LS51F |
M38510/30401SCA | LS SERIES, DUAL 2-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/30401BCA vs M38510/30401SCA |
GD74LS51 | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | JM38510/30401BCA vs GD74LS51 |
JM38510/30401BCA | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | JM38510/30401BCA vs JM38510/30401BCA |
SN54LS51JD | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/30401BCA vs SN54LS51JD |
SN74LS51N-00 | IC LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, Gate | Texas Instruments | JM38510/30401BCA vs SN74LS51N-00 |
N74LS51N | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDIP14 | YAGEO Corporation | JM38510/30401BCA vs N74LS51N |
M38510/30401BCX | AND-OR-Invert Gate, LS Series, 2-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | JM38510/30401BCA vs M38510/30401BCX |