Logic
JM38510/30402BCA
Description: LS SERIES, 10-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14

Overview of JM38510/30402BCA by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
JM38510/07701BEA Rochester Electronics LLC JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16

CAD Models for JM38510/30402BCA by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JM38510/30402BCA by Motorola Mobility LLC

JM38510/30402BCA
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T14
Length
19.495 mm
Logic IC Type
AND-OR-INVERT GATE
Number of Functions
1
Number of Inputs
10
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. JM38510/30402BCA
    Motorola Mobility LLC
    LS SERIES, 10-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14
    VS

Alternate Parts for JM38510/30402BCA

This table gives cross-reference parts and alternative options found for JM38510/30402BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30402BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS54NS AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products JM38510/30402BCA vs SN74LS54NS
N74LS54A AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, PDIP14 Signetics JM38510/30402BCA vs N74LS54A
M38510/30402BCX LS SERIES, 10-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC JM38510/30402BCA vs M38510/30402BCX
M38510/30402BCA AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC JM38510/30402BCA vs M38510/30402BCA
SN74LS54ND LS SERIES, 10-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC JM38510/30402BCA vs SN74LS54ND
SN74LS54N 4-wide AND-OR-invert gates 14-PDIP 0 to 70 Texas Instruments JM38510/30402BCA vs SN74LS54N
SN74LS54JS AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products JM38510/30402BCA vs SN74LS54JS
54LS54DMQB LS SERIES, 10-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments JM38510/30402BCA vs 54LS54DMQB
M38510/30402BCX AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC JM38510/30402BCA vs M38510/30402BCX
SN74LS54NDS LS SERIES, 10-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC JM38510/30402BCA vs SN74LS54NDS
Part Number Description Manufacturer Compare
SN74LS54J AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products JM38510/30402BCA vs SN74LS54J
N74LS54N AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, PDIP14 Signetics JM38510/30402BCA vs N74LS54N
M38510/30402SCA LS SERIES, 10-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments JM38510/30402BCA vs M38510/30402SCA
N74LS54A AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, PDIP14 Signetics JM38510/30402BCA vs N74LS54A
74LS54F IC LS SERIES, 10-INPUT AND-OR-INVERT GATE, CDIP14, Gate NXP Semiconductors JM38510/30402BCA vs 74LS54F
M38510/30402BCA LS SERIES, 10-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments JM38510/30402BCA vs M38510/30402BCA
SN74LS54NS LS SERIES, 10-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC JM38510/30402BCA vs SN74LS54NS
SN74LS54N 4-wide AND-OR-invert gates 14-PDIP 0 to 70 Texas Instruments JM38510/30402BCA vs SN74LS54N
SN54LS54JD AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products JM38510/30402BCA vs SN54LS54JD
M38510/30402BCX AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDIP14, CERAMIC, DIP-14 Lansdale Semiconductor Inc JM38510/30402BCA vs M38510/30402BCX

Related Parts for JM38510/30402BCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/30402BCA by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/30402BCA by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of JM38510/30402BCA would you like to use for your alert(s)?
  • Please alert me when JM38510/30402BCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JM38510/30402BCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/30402BCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JM38510/30402BCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/30402BCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/30402BCA by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: