Part Details for JM38510/31001BCA by Motorola Mobility LLC
Overview of JM38510/31001BCA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for JM38510/31001BCA
JM38510/31001BCA CAD Models
JM38510/31001BCA Part Data Attributes:
|
JM38510/31001BCA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JM38510/31001BCA
Motorola Mobility LLC
LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERDIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/31001BCA
This table gives cross-reference parts and alternative options found for JM38510/31001BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31001BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS11NDS | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | JM38510/31001BCA vs SN74LS11NDS |
M38510/31001SCX | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/31001BCA vs M38510/31001SCX |
SNJ54LS11J-00 | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | JM38510/31001BCA vs SNJ54LS11J-00 |
SN74LS11N-00 | LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 | Texas Instruments | JM38510/31001BCA vs SN74LS11N-00 |
GD74LS11J | AND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | JM38510/31001BCA vs GD74LS11J |
N74LS11N | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 | YAGEO Corporation | JM38510/31001BCA vs N74LS11N |
SN74LS11J-00 | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | JM38510/31001BCA vs SN74LS11J-00 |
SN54LS11J-00 | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | JM38510/31001BCA vs SN54LS11J-00 |
74LS11A | IC LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, Gate | NXP Semiconductors | JM38510/31001BCA vs 74LS11A |
5962-3831001BCX | AND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | JM38510/31001BCA vs 5962-3831001BCX |