Part Details for JM38510/31302BCA by Motorola Semiconductor Products
Overview of JM38510/31302BCA by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Transportation and Logistics
Entertainment and Gaming
Automotive
Price & Stock for JM38510/31302BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 118 |
|
RFQ | ||
|
Quest Components | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | 31 |
|
$5.0250 / $10.0500 | Buy Now |
|
Quest Components | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | 94 |
|
$4.4400 / $7.2000 | Buy Now |
|
Quest Components | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | 8 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | 133 |
|
$8.2500 / $15.0000 | Buy Now |
|
Quest Components | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | 195 |
|
$11.4403 / $16.0880 | Buy Now |
DISTI #
JM38510/31302BCA
|
Direct Components, Inc. | 17 |
|
RFQ | ||
|
Perfect Parts Corporation | 171 |
|
RFQ |
Part Details for JM38510/31302BCA
JM38510/31302BCA CAD Models
JM38510/31302BCA Part Data Attributes
|
JM38510/31302BCA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JM38510/31302BCA
Motorola Semiconductor Products
Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERDIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERDIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 52 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/31302BCA
This table gives cross-reference parts and alternative options found for JM38510/31302BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31302BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS14J | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/31302BCA vs SN74LS14J |
SN74LS14NDS | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | JM38510/31302BCA vs SN74LS14NDS |
N74LS14N | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14 | YAGEO Corporation | JM38510/31302BCA vs N74LS14N |
SN54LS14JD | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | JM38510/31302BCA vs SN54LS14JD |
74LS14J | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | JM38510/31302BCA vs 74LS14J |
B74LS14 | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14 | Baneasa SA | JM38510/31302BCA vs B74LS14 |
74LS14N | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | JM38510/31302BCA vs 74LS14N |
M38510/31302BCX | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/31302BCA vs M38510/31302BCX |
SN74LS14NDS | LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | JM38510/31302BCA vs SN74LS14NDS |
M38510/31302SCA | IC LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | JM38510/31302BCA vs M38510/31302SCA |