Part Details for JM38510/32405BRA by Texas Instruments
Overview of JM38510/32405BRA by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/32405BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 17 |
|
$19.2000 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Quest Components | 38510/32405BRA | 13 |
|
$20.8000 | Buy Now |
|
Quest Components | 38510/32405BRA | 65 |
|
$32.0000 / $40.0000 | Buy Now |
|
Ameya Holding Limited | 1851 |
|
RFQ | ||
|
Chip1Cloud | OCTAL BUFFERS AND LINE DRIVERS WITH 3-STATE OUTPUTS | 8900 |
|
RFQ |
Part Details for JM38510/32405BRA
JM38510/32405BRA CAD Models
JM38510/32405BRA Part Data Attributes:
|
JM38510/32405BRA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/32405BRA
Texas Instruments
Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | LS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 52 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/32405BRA
This table gives cross-reference parts and alternative options found for JM38510/32405BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/32405BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LS541DC | Bus Driver, | Rochester Electronics LLC | JM38510/32405BRA vs 74LS541DC |
SN54LS465J | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | JM38510/32405BRA vs SN54LS465J |
SN74LS541NE4 | 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-PDIP 0 to 70 | Texas Instruments | JM38510/32405BRA vs SN74LS541NE4 |
DM74LS465N | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | JM38510/32405BRA vs DM74LS465N |
SN74LS541N3 | Octal Buffers and Line Drivers with 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | JM38510/32405BRA vs SN74LS541N3 |
SN74LS541NS | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | JM38510/32405BRA vs SN74LS541NS |
GD74LS541J | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Goldstar Electron Co Ltd | JM38510/32405BRA vs GD74LS541J |
SN74LS541N | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | JM38510/32405BRA vs SN74LS541N |
SN74LS541JDS | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | JM38510/32405BRA vs SN74LS541JDS |
M38510/32405BRX | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Lansdale Semiconductor Inc | JM38510/32405BRA vs M38510/32405BRX |