Part Details for JM38510/32801BCA by Texas Instruments
Overview of JM38510/32801BCA by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/32801BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/32801BCA-ND
|
DigiKey | QUAD BUS TRANSCEIVER, INVERTING Min Qty: 37 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5641 In Stock |
|
$8.1300 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 4 Bit, 14 Pin, Ceramic, DIP | 41 |
|
$13.4310 / $16.3350 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 4 Bit, 14 Pin, Ceramic, DIP | 4 |
|
$20.8730 | Buy Now |
|
Rochester Electronics | Quad Bus Transceiver, Inverting with 3-State Output ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 5641 |
|
$6.9800 / $8.2100 | Buy Now |