JM38510/32803BRA
Description: Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20,

Overview of JM38510/32803BRA by BAE Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
JM38510/07701BEA Rochester Electronics LLC JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16
JM38510/13503BPA Analog Devices OP27AZ7/38510 IC
JM38510/13502BGA Analog Devices OP07J6/38510 IC

CAD Models for JM38510/32803BRA by BAE Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JM38510/32803BRA by BAE Systems

JM38510/32803BRA
BAE Systems
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOCKHEED MARTIN FAIRCHILD SYSTEM
Package Description
DIP-20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL
Family
LS
JESD-30 Code
R-CDIP-T20
Length
24.515 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
22 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. JM38510/32803BRA
    BAE Systems
    Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20,
    VS

Alternate Parts for JM38510/32803BRA

This table gives cross-reference parts and alternative options found for JM38510/32803BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/32803BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8002101VRX LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments JM38510/32803BRA vs 5962-8002101VRX
54LS245DMQB Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation JM38510/32803BRA vs 54LS245DMQB
74LS245DCQM Bus Transceiver, Rochester Electronics LLC JM38510/32803BRA vs 74LS245DCQM
54LS245/BRAJC Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERDIP-20 Motorola Semiconductor Products JM38510/32803BRA vs 54LS245/BRAJC
74LS245PCQR Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, TTL, PDIP20, Fairchild Semiconductor Corporation JM38510/32803BRA vs 74LS245PCQR
SN74LS245JS LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC JM38510/32803BRA vs SN74LS245JS
74LS245PC Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation JM38510/32803BRA vs 74LS245PC
JM38510/32803BRA Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments JM38510/32803BRA vs JM38510/32803BRA
SN74LS245ND Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products JM38510/32803BRA vs SN74LS245ND
SN74LS245J Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, TTL, CDIP20, Motorola Semiconductor Products JM38510/32803BRA vs SN74LS245J
Part Number Description Manufacturer Compare
54LS245DMQB Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation JM38510/32803BRA vs 54LS245DMQB
DM74LS245WMX Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation JM38510/32803BRA vs DM74LS245WMX
SN74LS245ND LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC JM38510/32803BRA vs SN74LS245ND
HD74LS245P LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 6.3 X 24.5 MM, 2.54 PITCH, PLASTIC, DIP-20 Renesas Electronics Corporation JM38510/32803BRA vs HD74LS245P
SN74LS245N3 Octal bus transceivers 20-PDIP 0 to 70 Texas Instruments JM38510/32803BRA vs SN74LS245N3
74LS245N LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Philips Semiconductors JM38510/32803BRA vs 74LS245N
SN54LS245J LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 NXP Semiconductors JM38510/32803BRA vs SN54LS245J
T74LS245D1 LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics JM38510/32803BRA vs T74LS245D1
JM38510/32803BRA Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments JM38510/32803BRA vs JM38510/32803BRA
M38510/32803B2A Bus Transceiver, LS Series, 2-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Signetics JM38510/32803BRA vs M38510/32803B2A

Related Parts for JM38510/32803BRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/32803BRA by BAE Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/32803BRA by BAE Systems

Select Manufacturer
Which Manufacturer of JM38510/32803BRA would you like to use for your alert(s)?
  • Please alert me when JM38510/32803BRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JM38510/32803BRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/32803BRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JM38510/32803BRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/32803BRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/32803BRA by BAE Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: