There are no models available for this part yet.
Overview of JM38510/33501BCA by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for JM38510/33501BCA by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 67 |
|
RFQ | ||||
Bristol Electronics | 18 |
|
RFQ | ||||
Bristol Electronics | 12 |
|
RFQ | ||||
Bristol Electronics | 5 |
|
RFQ | ||||
Quest Components | Logic Circuit, Quad 2-Input OR, F-TTL, 14 Pin, Ceramic, DIP | 62 |
|
$4.2000 / $9.0000 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input OR, F-TTL, 14 Pin, Ceramic, DIP | 29 |
|
$6.9576 / $10.4364 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input OR, F-TTL, 14 Pin, Ceramic, DIP | 14 |
|
$4.7300 / $6.4500 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input OR, F-TTL, 14 Pin, Ceramic, DIP | 12 |
|
$4.7300 / $6.4500 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input OR, F-TTL, 14 Pin, Ceramic, DIP | 9 |
|
$4.7300 / $6.4500 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input OR, F-TTL, 14 Pin, Ceramic, DIP | 4 |
|
$11.0000 / $15.0000 | Buy Now |
CAD Models for JM38510/33501BCA by National Semiconductor Corporation
Part Data Attributes for JM38510/33501BCA by National Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
CERDIP-14
|
Reach Compliance Code
|
unknown
|
Family
|
F/FAST
|
JESD-30 Code
|
R-GDIP-T14
|
Length
|
19.43 mm
|
Logic IC Type
|
OR GATE
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
7.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for JM38510/33501BCA
This table gives cross-reference parts and alternative options found for JM38510/33501BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/33501BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/33501BCA | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | JM38510/33501BCA vs M38510/33501BCA |
74F32PCQR | F/FAST SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | JM38510/33501BCA vs 74F32PCQR |
M38510/33501SCA | IC F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | JM38510/33501BCA vs M38510/33501SCA |
JM38510/33501BCA | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | JM38510/33501BCA vs JM38510/33501BCA |
74F32DC | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | JM38510/33501BCA vs 74F32DC |
MC74F32JD | F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/33501BCA vs MC74F32JD |
74F32PC_NL | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | JM38510/33501BCA vs 74F32PC_NL |
MC54F32JD | F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/33501BCA vs MC54F32JD |
5962-9758801QCX | F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/33501BCA vs 5962-9758801QCX |
I74F32N | OR Gate | Nexperia | JM38510/33501BCA vs I74F32N |