Part Details for JM38510/34105BRA by Texas Instruments
Overview of JM38510/34105BRA by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/34105BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-JM38510/34105BRA-ND
|
DigiKey | OCTAL EDGE-TRIGGERED D-TYPE FLIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 117 |
|
RFQ | ||
|
Quest Components | 38510/34105BRA | 16 |
|
$3.1889 / $4.3485 | Buy Now |
|
Quest Components | 38510/34105BRA | 79 |
|
$13.7419 / $17.6681 | Buy Now |
|
Rochester Electronics | 54F374 Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 14 |
|
$10.4700 / $12.3200 | Buy Now |
|
Ameya Holding Limited | 1628 |
|
RFQ | ||
|
Chip1Cloud | OCTAL EDGE-TRIGGERED D-TYPE FLIP-FLOPS WITH 3-STATE OUTPUTS | 1700 |
|
RFQ | |
DISTI #
JM38510/34105BRA
|
Direct Components, Inc. | 1071 |
|
RFQ |
Part Details for JM38510/34105BRA
JM38510/34105BRA CAD Models
JM38510/34105BRA Part Data Attributes:
|
JM38510/34105BRA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/34105BRA
Texas Instruments
Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.02 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 86 mA | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/34105BRA
This table gives cross-reference parts and alternative options found for JM38510/34105BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/34105BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F374ND | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 738-03 | Motorola Semiconductor Products | JM38510/34105BRA vs MC74F374ND |
74F374SPC | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, SLIM, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | JM38510/34105BRA vs 74F374SPC |
MC74F374NS | Bus Driver, | Rochester Electronics LLC | JM38510/34105BRA vs MC74F374NS |
54F374DMQB | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, DIP-20 | Rochester Electronics LLC | JM38510/34105BRA vs 54F374DMQB |
M38510/34105BRX | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | JM38510/34105BRA vs M38510/34105BRX |
74F374DC | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | JM38510/34105BRA vs 74F374DC |
74F374PC | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | JM38510/34105BRA vs 74F374PC |
MC54F374J | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, 732-03 | Rochester Electronics LLC | JM38510/34105BRA vs MC54F374J |
74F374DCQR | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | JM38510/34105BRA vs 74F374DCQR |
MC54F374JDS | Bus Driver, | Rochester Electronics LLC | JM38510/34105BRA vs MC54F374JDS |