Part Details for JM38510/38001BEA by Texas Instruments
Overview of JM38510/38001BEA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/38001BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/38001BEA-ND
|
DigiKey | 54ALS161B SYNCHRONOUS 4-BIT BINA Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
189 In Stock |
|
$33.2000 | Buy Now |
DISTI #
296-JM38510/38001BEA-ND
|
DigiKey | SYNCHRONOUS 4-BIT BINARY COUNTER Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 43 |
|
$7.5000 / $12.0000 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | 38510/38001BEA | 177 |
|
$12.6165 / $17.7419 | Buy Now |
|
Quest Components | 38510/38001BEA | 34 |
|
$10.8000 / $16.0000 | Buy Now |
|
Quest Components | 38510/38001BEA | 217 |
|
$11.8565 / $13.4030 | Buy Now |
|
Quest Components | 38510/38001BEA | 28 |
|
$36.3248 / $42.7350 | Buy Now |
|
Quest Components | 38510/38001BEA | 16 |
|
$38.4615 / $42.7350 | Buy Now |
|
Quest Components | 38510/38001BEA | 16 |
|
$38.4615 / $42.7350 | Buy Now |
Part Details for JM38510/38001BEA
JM38510/38001BEA CAD Models
JM38510/38001BEA Part Data Attributes
|
JM38510/38001BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/38001BEA
Texas Instruments
Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | ALS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Logic IC Type | BINARY COUNTER | |
Max I(ol) | 0.008 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 22 MHz |
Alternate Parts for JM38510/38001BEA
This table gives cross-reference parts and alternative options found for JM38510/38001BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/38001BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS161J | Binary Counter, | Rochester Electronics LLC | JM38510/38001BEA vs SN54ALS161J |
M38510/38001SEA | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/38001BEA vs M38510/38001SEA |
SN74ALS161BNE4 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | JM38510/38001BEA vs SN74ALS161BNE4 |
SN54ALS161AJ-00 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/38001BEA vs SN54ALS161AJ-00 |
M38510/38001BEA | Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125 | Texas Instruments | JM38510/38001BEA vs M38510/38001BEA |
DM54ALS161J/883 | Binary Counter, | Rochester Electronics LLC | JM38510/38001BEA vs DM54ALS161J/883 |
54ALS161/BEAJC | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERDIP-16 | Motorola Mobility LLC | JM38510/38001BEA vs 54ALS161/BEAJC |
SN54ALS161BJ | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | JM38510/38001BEA vs SN54ALS161BJ |
74ALS161BN | IC ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, SOT-38-4, DIP-16, Counter | NXP Semiconductors | JM38510/38001BEA vs 74ALS161BN |
N74ALS161BN | IC ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, Counter | NXP Semiconductors | JM38510/38001BEA vs N74ALS161BN |