Part Details for JM38510/65002BDA by Texas Instruments
Overview of JM38510/65002BDA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/65002BDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/65002BDA-ND
|
DigiKey | IC GATE NAND 3-INP Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
195 In Stock |
|
$18.5000 | Buy Now |
|
Quest Components | 38510/65002BDA | 11 |
|
$18.5536 / $20.8728 | Buy Now |
|
Rochester Electronics | NAND Gate, HC/UH Series, 3-Func, 3-Input, CDFP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 195 |
|
$15.8800 / $18.6800 | Buy Now |
Part Details for JM38510/65002BDA
JM38510/65002BDA CAD Models
JM38510/65002BDA Part Data Attributes
|
JM38510/65002BDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/65002BDA
Texas Instruments
Triple 3-Input Positive-NAND Gates 14-CFP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 145 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.285 mm |
Alternate Parts for JM38510/65002BDA
This table gives cross-reference parts and alternative options found for JM38510/65002BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/65002BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8403801VDA | Triple 3-Input Positive-NAND Gates 14-CFP | Texas Instruments | JM38510/65002BDA vs 5962-8403801VDA |
5962-8403801VXX | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | JM38510/65002BDA vs 5962-8403801VXX |
MM54HC10W | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | JM38510/65002BDA vs MM54HC10W |
5962-3865002BDB | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | Texas Instruments | JM38510/65002BDA vs 5962-3865002BDB |
MM54HC10W | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | Texas Instruments | JM38510/65002BDA vs MM54HC10W |
M54HC10K | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | JM38510/65002BDA vs M54HC10K |
8403801DA | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20 | National Semiconductor Corporation | JM38510/65002BDA vs 8403801DA |
M38510/65002BDB | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | JM38510/65002BDA vs M38510/65002BDB |
8403801DA | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CFP -55 to 125 | Texas Instruments | JM38510/65002BDA vs 8403801DA |
8403801XX | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | JM38510/65002BDA vs 8403801XX |