Part Details for JM38510/65102BCA by Texas Instruments
Overview of JM38510/65102BCA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/65102BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/65102BCA-ND
|
DigiKey | IC TRPL 3-INP Min Qty: 11 Container: Bulk MARKETPLACE PRODUCT |
236 In Stock |
|
$27.9900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 28 |
|
$7.5000 / $12.0000 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | 38510/65102BCA | 4 |
|
$23.4195 | Buy Now |
|
Quest Components | 38510/65102BCA | 22 |
|
$10.8000 / $16.0000 | Buy Now |
|
Quest Components | 38510/65102BCA | 20 |
|
$32.4270 / $36.0300 | Buy Now |
|
Rochester Electronics | 54HC27 Triple 3-Input Positive-NOR Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 236 |
|
$24.0200 / $28.2600 | Buy Now |
|
Ameya Holding Limited | 1705 |
|
RFQ | ||
|
Perfect Parts Corporation | 284 |
|
RFQ |
Part Details for JM38510/65102BCA
JM38510/65102BCA CAD Models
JM38510/65102BCA Part Data Attributes
|
JM38510/65102BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/65102BCA
Texas Instruments
Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.67 mm |
Alternate Parts for JM38510/65102BCA
This table gives cross-reference parts and alternative options found for JM38510/65102BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/65102BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC27N | IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, DIP-14, Gate | National Semiconductor Corporation | JM38510/65102BCA vs MM74HC27N |
GD54HC27 | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | JM38510/65102BCA vs GD54HC27 |
SN54HC27J-00 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14 | Texas Instruments | JM38510/65102BCA vs SN54HC27J-00 |
MC74HC27N | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | JM38510/65102BCA vs MC74HC27N |
CD54HC27F3A | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | JM38510/65102BCA vs CD54HC27F3A |
8404201CX | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | JM38510/65102BCA vs 8404201CX |
M74HC27F1 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | JM38510/65102BCA vs M74HC27F1 |
SN74HC27NE4 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | JM38510/65102BCA vs SN74HC27NE4 |
HD74HC27P-E | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, DP-14 | Renesas Electronics Corporation | JM38510/65102BCA vs HD74HC27P-E |
MM54HC27J | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, DIP-14 | Rochester Electronics LLC | JM38510/65102BCA vs MM54HC27J |