Part Details for JM38510/65202BCA by Texas Instruments
Overview of JM38510/65202BCA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/65202BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 38 |
|
$6.5625 / $10.5000 | Buy Now |
|
Bristol Electronics | 155 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 38510/65202BCA | 4 |
|
$2.2000 / $3.3000 | Buy Now |
|
Quest Components | 38510/65202BCA | 1 |
|
$15.0000 | Buy Now |
|
Quest Components | 38510/65202BCA | 32 |
|
$10.7263 / $13.0455 | Buy Now |
|
Quest Components | 38510/65202BCA | 30 |
|
$9.4500 / $14.0000 | Buy Now |
|
Quest Components | 38510/65202BCA | 12 |
|
$43.4070 / $48.2300 | Buy Now |
|
Quest Components | 38510/65202BCA | 124 |
|
$42.4894 / $54.8250 | Buy Now |
|
Quest Components | 38510/65202BCA | 30 |
|
$46.6013 / $54.8250 | Buy Now |
Part Details for JM38510/65202BCA
JM38510/65202BCA CAD Models
JM38510/65202BCA Part Data Attributes
|
JM38510/65202BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/65202BCA
Texas Instruments
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.004 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/65202BCA
This table gives cross-reference parts and alternative options found for JM38510/65202BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/65202BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC86F3A | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | JM38510/65202BCA vs CD54HC86F3A |
HD74HC86P | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | JM38510/65202BCA vs HD74HC86P |
M54HC86F1R | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | JM38510/65202BCA vs M54HC86F1R |
MM74HC86J | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, DIP-14 | Fairchild Semiconductor Corporation | JM38510/65202BCA vs MM74HC86J |
5962-8404601CX | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | JM38510/65202BCA vs 5962-8404601CX |
TC74HC86P | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | JM38510/65202BCA vs TC74HC86P |
GD54HC86J | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | JM38510/65202BCA vs GD54HC86J |
HD74HC86P-E | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DP-14 | Renesas Electronics Corporation | JM38510/65202BCA vs HD74HC86P-E |
MM74HC86NX_NL | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | JM38510/65202BCA vs MM74HC86NX_NL |
TC74HC86AP | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | JM38510/65202BCA vs TC74HC86AP |