Part Details for JM38510/65203BCA by Texas Instruments
Overview of JM38510/65203BCA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/65203BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J56:1989_00817877
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2239 | Europe - 4 |
|
$34.3620 / $40.5950 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$12.0000 | Buy Now |
|
Quest Components | 38510/65203BCA | 131 |
|
$28.1865 / $31.8630 | Buy Now |
|
Quest Components | 38510/65203BCA | 3 |
|
$13.3934 / $14.3501 | Buy Now |
|
Quest Components | 38510/65203BCA | 3 |
|
$12.0000 / $16.0000 | Buy Now |
|
Quest Components | 38510/65203BCA | 3 |
|
$11.0250 / $11.8125 | Buy Now |
|
Quest Components | 38510/65203BCA | 5 |
|
$46.5690 / $49.0200 | Buy Now |
|
Ameya Holding Limited | 4437 |
|
RFQ | ||
|
Chip1Cloud | QUADRUPLE 2-INPUT POSITIVE-AND GATES | 6000 |
|
RFQ | |
DISTI #
JM38510/65203BCA
|
Direct Components, Inc. | 443 |
|
RFQ |
Part Details for JM38510/65203BCA
JM38510/65203BCA CAD Models
JM38510/65203BCA Part Data Attributes
|
JM38510/65203BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/65203BCA
Texas Instruments
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.004 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.67 mm |
Alternate Parts for JM38510/65203BCA
This table gives cross-reference parts and alternative options found for JM38510/65203BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/65203BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC08J-00 | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Texas Instruments | JM38510/65203BCA vs SNJ54HC08J-00 |
CD74HC08E | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -55 to 125 | Texas Instruments | JM38510/65203BCA vs CD74HC08E |
MC54HC08AJ | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/65203BCA vs MC54HC08AJ |
MC74HC08AND | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | JM38510/65203BCA vs MC74HC08AND |
GD74HC08J | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | JM38510/65203BCA vs GD74HC08J |
M74HC08P | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Mitsubishi Electric | JM38510/65203BCA vs M74HC08P |
CD54HC08F/3 | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Intersil Corporation | JM38510/65203BCA vs CD54HC08F/3 |
CD54HC08F | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | JM38510/65203BCA vs CD54HC08F |
CD54HC08F | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Harris Semiconductor | JM38510/65203BCA vs CD54HC08F |
MC74HC08AN | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | onsemi | JM38510/65203BCA vs MC74HC08AN |