Part Details for JM38510/65704BRA by National Semiconductor Corporation
Overview of JM38510/65704BRA by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for JM38510/65704BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/65704BRA-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20CDIP Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$38.5800 | Buy Now |
|
Quest Components | 38510/65704BRA | 4 |
|
$38.6614 | Buy Now |
|
Rochester Electronics | 54HC241 Octal Buffers And Line Drivers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 10 |
|
$33.1100 / $38.9500 | Buy Now |
Part Details for JM38510/65704BRA
JM38510/65704BRA CAD Models
JM38510/65704BRA Part Data Attributes
|
JM38510/65704BRA
National Semiconductor Corporation
Buy Now
|
Compare Parts:
JM38510/65704BRA
National Semiconductor Corporation
Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-20 | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 245 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/65704BRA
This table gives cross-reference parts and alternative options found for JM38510/65704BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/65704BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC241N | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | JM38510/65704BRA vs 74HC241N |
CD74HC241E | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Rochester Electronics LLC | JM38510/65704BRA vs CD74HC241E |
M74HC241B1N | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | JM38510/65704BRA vs M74HC241B1N |
MC54HC241AJD | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | JM38510/65704BRA vs MC54HC241AJD |
MC54HC241AJ | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | JM38510/65704BRA vs MC54HC241AJ |
74HC241N,652 | 74HC(T)241 - Octal buffer/line driver; 3-state DIP 20-Pin | NXP Semiconductors | JM38510/65704BRA vs 74HC241N,652 |
CD54HC241F/3 | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, | Harris Semiconductor | JM38510/65704BRA vs CD54HC241F/3 |
MC74HC241AN | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | JM38510/65704BRA vs MC74HC241AN |
CD74HC241EE4 | High Speed CMOS Logic Non-Inverting Octal Buffers/Line Drivers with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | JM38510/65704BRA vs CD74HC241EE4 |
MC74HC241AND | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | JM38510/65704BRA vs MC74HC241AND |