Part Details for JM38510/65705B2A by Texas Instruments
Overview of JM38510/65705B2A by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/65705B2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16 |
|
$28.6423 / $30.1498 | Buy Now | |
|
Ameya Holding Limited | 2538 |
|
RFQ | ||
|
Perfect Parts Corporation | 29 |
|
RFQ |
Part Details for JM38510/65705B2A
JM38510/65705B2A CAD Models
JM38510/65705B2A Part Data Attributes
|
JM38510/65705B2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/65705B2A
Texas Instruments
Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0078 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 34 ns | |
Propagation Delay (tpd) | 245 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for JM38510/65705B2A
This table gives cross-reference parts and alternative options found for JM38510/65705B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/65705B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC244FK-00 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | JM38510/65705B2A vs SNJ54HC244FK-00 |
SNJ54HC241FK-00 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | JM38510/65705B2A vs SNJ54HC241FK-00 |
MM54HC241E | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | JM38510/65705B2A vs MM54HC241E |
SNJ54HC241FK | Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-LCCC -55 to 125 | Texas Instruments | JM38510/65705B2A vs SNJ54HC241FK |
SN54HC241FK-00 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | JM38510/65705B2A vs SN54HC241FK-00 |
MM54HC244E | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM38510/65705B2A vs MM54HC244E |
SN54HC244FK | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | JM38510/65705B2A vs SN54HC244FK |
M38510/65705B2A | Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-LCCC -55 to 125 | Texas Instruments | JM38510/65705B2A vs M38510/65705B2A |
SNJ54HC244FK | Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-LCCC -55 to 125 | Texas Instruments | JM38510/65705B2A vs SNJ54HC244FK |
SN54HC244FK | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | JM38510/65705B2A vs SN54HC244FK |