There are no models available for this part yet.
Overview of JM38510/00401BDA by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for JM38510/00401BDA by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-JM38510/00401BDA-ND
|
DigiKey | IC QUAD 2-INP Min Qty: 26 Container: Bulk MARKETPLACE PRODUCT |
565 In Stock |
|
$11.6900 | Buy Now | |
Quest Components | 38510/00401BDA | 54 |
|
$12.8716 / $15.6546 | Buy Now | ||
Quest Components | 38510/00401BDA | 6 |
|
$9.0000 / $12.0000 | Buy Now | ||
Rochester Electronics | SN5402 Quadruple 2-Input Positive-NOR Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 67 |
|
$10.0300 / $11.8000 | Buy Now | ||
DISTI #
C1S746200989636
|
Chip1Stop | NOR Gate 4-Element 2-IN Bipolar 14-Pin CFPAK Tube RoHS: Not Compliant pbFree: No | 32 |
|
$9.4480 | Buy Now |
CAD Models for JM38510/00401BDA by Texas Instruments
Part Data Attributes for JM38510/00401BDA by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DFP
|
Package Description
|
CERAMIC, DFP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-GDFP-F14
|
JESD-609 Code
|
e0
|
Length
|
9.21 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
NOR GATE
|
Max I(ol)
|
0.0008 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
27 mA
|
Prop. Delay@Nom-Sup
|
27 ns
|
Propagation Delay (tpd)
|
22 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Screening Level
|
MIL-M-38510 Class B
|
Seated Height-Max
|
2.03 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
6.285 mm
|
Alternate Parts for JM38510/00401BDA
This table gives cross-reference parts and alternative options found for JM38510/00401BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/00401BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/00401BDA | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14, Gate | NXP Semiconductors | JM38510/00401BDA vs JM38510/00401BDA |
M38510/00401BAX | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | QP Semiconductor | JM38510/00401BDA vs M38510/00401BAX |
M38510/00401BAX | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | JM38510/00401BDA vs M38510/00401BAX |
M38510/00401BDA | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, | SRI International Sarnoff | JM38510/00401BDA vs M38510/00401BDA |
JM38510/00401BDB | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14 | Texas Instruments | JM38510/00401BDA vs JM38510/00401BDB |
M38510/00401BDX | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, | Teledyne e2v | JM38510/00401BDA vs M38510/00401BDX |
JM38510/00401BDB | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14, Gate | NXP Semiconductors | JM38510/00401BDA vs JM38510/00401BDB |
M38510/00401BAA | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | JM38510/00401BDA vs M38510/00401BAA |
M38510/00401SDA | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | JM38510/00401BDA vs M38510/00401SDA |
JM38510/00401BDC | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14 | Philips Semiconductors | JM38510/00401BDA vs JM38510/00401BDC |