Part Details for JM38510/07901BEA by Texas Instruments
Overview of JM38510/07901BEA by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for JM38510/07901BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-JM38510/07901BEA-ND
|
DigiKey | DATA SELECTORS/MULTIPLEXERS 16-C Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Quest Components | 38510/07901BEA | 93 |
|
$13.9883 / $17.9849 | Buy Now |
|
Quest Components | 38510/07901BEA | 8 |
|
$41.8000 / $44.0000 | Buy Now |
|
Quest Components | 38510/07901BEA | 1 |
|
$44.0000 | Buy Now |
|
Quest Components | 38510/07901BEA | 44 |
|
$38.8297 / $45.6820 | Buy Now |
|
Ameya Holding Limited | 6795 |
|
RFQ |
Part Details for JM38510/07901BEA
JM38510/07901BEA CAD Models
JM38510/07901BEA Part Data Attributes
|
JM38510/07901BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/07901BEA
Texas Instruments
Data Selectors/Multiplexers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE, LG_MAX | |
Family | S | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.34 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.02 A | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 70 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/07901BEA
This table gives cross-reference parts and alternative options found for JM38510/07901BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/07901BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S151J-00 | IC S SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, Multiplexer/Demultiplexer | Texas Instruments | JM38510/07901BEA vs SN74S151J-00 |
DM54S151J | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | JM38510/07901BEA vs DM54S151J |
5962-3807901BEX | IC S SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, DIP16, 0.250 X 0.875 INCH, DIP-16, Multiplexer/Demultiplexer | Texas Instruments | JM38510/07901BEA vs 5962-3807901BEX |
74S151F | S SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16 | Philips Semiconductors | JM38510/07901BEA vs 74S151F |
N74S151N | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16 | YAGEO Corporation | JM38510/07901BEA vs N74S151N |
S54S151F | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16 | Signetics | JM38510/07901BEA vs S54S151F |
74S151B | S SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16 | Philips Semiconductors | JM38510/07901BEA vs 74S151B |
S54S151F | IC S SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | JM38510/07901BEA vs S54S151F |
SN74S151N-00 | IC S SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, Multiplexer/Demultiplexer | Texas Instruments | JM38510/07901BEA vs SN74S151N-00 |
SNJ54S151J-00 | S SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | JM38510/07901BEA vs SNJ54S151J-00 |