Part Details for JM38510/07903BFA by Texas Instruments
Overview of JM38510/07903BFA by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for JM38510/07903BFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/07903BFA-ND
|
DigiKey | SN54S157 QUADRUPLE 2-LINE TO 1-L Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$32.6400 | Buy Now |
DISTI #
296-JM38510/07903BFA-ND
|
DigiKey | QUADRUPLE 2-LINE TO 1-LINE DATA Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 13 |
|
$12.0000 / $16.0000 | Buy Now | |
|
Quest Components | 40 |
|
$20.8730 / $23.1922 | Buy Now | |
|
Rochester Electronics | SN54S157 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers RoHS: Not Compliant Status: Active Min Qty: 1 | 48 |
|
$28.0000 / $32.9400 | Buy Now |
|
Ameya Holding Limited | 916 |
|
RFQ | ||
|
New Advantage Corporation | S SERIES, QUAD 2 LINE TO 1 LINEMULTIPLEXER,TRUEOUTPUT, CDFP16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 32 |
|
$25.9500 / $28.4600 | Buy Now |
Part Details for JM38510/07903BFA
JM38510/07903BFA CAD Models
JM38510/07903BFA Part Data Attributes:
|
JM38510/07903BFA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/07903BFA
Texas Instruments
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.016 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 78 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.73 mm |
Alternate Parts for JM38510/07903BFA
This table gives cross-reference parts and alternative options found for JM38510/07903BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/07903BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/07906BFA | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CFP -55 to 125 | Texas Instruments | JM38510/07903BFA vs M38510/07906BFA |