Part Details for JM38510/11405BGA by Analog Devices Inc
Overview of JM38510/11405BGA by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for JM38510/11405BGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-JM38510/11405BGA-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT TO99-8 Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.1124 / $158.1300 | Buy Now |
DISTI #
584-JM3851011405BGA
|
Mouser Electronics | Operational Amplifiers - Op Amps Aerospace Monolithic JFET Input Operational Amplifier RoHS: Not Compliant | 3 |
|
$148.1200 / $158.1300 | Buy Now |
DISTI #
V37:1799_06227969
|
Arrow Electronics | Op Amp Single Low Power Amplifier ±20V 8-Pin TO-99 Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2330 | Americas - 138 |
|
$141.6700 / $154.9400 | Buy Now |
|
Analog Devices Inc | PM156AJ6/38510 IC Min Qty: 1 Package Multiple: 1 | 47 |
|
$93.0300 / $158.1300 | Buy Now |
|
Onlinecomponents.com |
2 In Stock |
|
$171.5500 | Buy Now | |
DISTI #
74510098
|
Verical | Op Amp Single Low Power Amplifier ±20V 8-Pin TO-99 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 138 |
|
$141.6700 / $154.9400 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Metal Can | 2 |
|
$110.1628 / $115.9608 | Buy Now |
DISTI #
JM3851011405BGA
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Not Compliant Min Qty: 1 | 0 |
|
$140.5900 / $149.9500 | Buy Now |
|
Chip1Cloud | IC OPAMP JFET 1 CIRCUIT TO99 | 2640 |
|
RFQ |
Part Details for JM38510/11405BGA
JM38510/11405BGA CAD Models
JM38510/11405BGA Part Data Attributes:
|
JM38510/11405BGA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JM38510/11405BGA
Analog Devices Inc
Aerospace Monolithic JFET Input Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | METAL CAN, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0035 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 10 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 22 V | |
Surface Mount | NO | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 25000 |
Alternate Parts for JM38510/11405BGA
This table gives cross-reference parts and alternative options found for JM38510/11405BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11405BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11405BGA | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | JM38510/11405BGA vs M38510/11405BGA |
JM38510/11402SGA | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | JM38510/11405BGA vs JM38510/11402SGA |
M38510/11402SGA | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | JM38510/11405BGA vs M38510/11402SGA |
JM38510/11402BGC | IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | JM38510/11405BGA vs JM38510/11402BGC |
M38510/11405SGC | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | JM38510/11405BGA vs M38510/11405SGC |
M38510/11405SGX | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 | Linfinity Microelectronics | JM38510/11405BGA vs M38510/11405SGX |
M38510/11402SGX | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | JM38510/11405BGA vs M38510/11402SGX |
M38510/11402BGA | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8 | Micross Components | JM38510/11405BGA vs M38510/11402BGA |
OPA156AM | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | JM38510/11405BGA vs OPA156AM |
M38510/11402SGX | IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Analog Devices Inc | JM38510/11405BGA vs M38510/11402SGX |