Part Details for JM38510/13501BPA by Analog Devices Inc
Overview of JM38510/13501BPA by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Price & Stock for JM38510/13501BPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1880
|
Newark | Op-Amp, Dip-8, -55 To 125Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:-, Supply Voltage Range:± 4.5V To ± 20V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Product Range:- Rohs Compliant: No |Analog Devices JM38510/13501BPA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$96.7800 / $112.8000 | Buy Now |
DISTI #
JM38510/13501BPA-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$100.0756 / $108.4700 | Buy Now |
DISTI #
584-JM3851013501BPA
|
Mouser Electronics | Operational Amplifiers - Op Amps Aerospace Ultra Low Offset Voltage Op Amp RoHS: Not Compliant | 0 |
|
$98.1200 / $108.4600 | Order Now |
|
Analog Devices Inc | OP07AZ7/38510 IC Min Qty: 1 Package Multiple: 1 | 0 |
|
$57.9400 / $108.4700 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Ceramic, DIP | 3 |
|
$63.9778 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Ceramic, DIP | 2 |
|
$66.2000 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Ceramic, DIP | 1 |
|
$140.0000 | Buy Now |
|
Chip1Cloud | IC OPAMP GP 1 CIRCUIT 8CERDIP | 2300 |
|
RFQ | |
DISTI #
4020462
|
element14 Asia-Pacific | OP-AMP, DIP-8, -55 TO 125DEG C RoHS: Not Compliant Min Qty: 1 Container: Each | 2 |
|
$98.9703 / $115.3371 | Buy Now |
DISTI #
4020462
|
Farnell | OP-AMP, DIP-8, -55 TO 125DEG C RoHS: Not Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 2 |
|
$100.0470 / $108.9789 | Buy Now |
Part Details for JM38510/13501BPA
JM38510/13501BPA CAD Models
JM38510/13501BPA Part Data Attributes:
|
JM38510/13501BPA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JM38510/13501BPA
Analog Devices Inc
Aerospace Ultra Low Offset Voltage Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.405 X 0.310 INCH, HERMETIC SEALED, CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 600 | |
Width | 7.62 mm |
Alternate Parts for JM38510/13501BPA
This table gives cross-reference parts and alternative options found for JM38510/13501BPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/13501BPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/13501BPA | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | JM38510/13501BPA vs JM38510/13501BPA |