Part Details for JM38510/30005BCA by Texas Instruments
Overview of JM38510/30005BCA by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/30005BCA | Texas Instruments | Triple 3-Input Positive-NAND Gates 14-CDIP -55 to 125 |
Price & Stock for JM38510/30005BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | LS SERIES, TRIPLE 3-INPUT NAND GATE, 14 Pin Ceramic DIP | 64 |
|
$4.2905 / $6.9576 | Buy Now |
|
Quest Components | LS SERIES, TRIPLE 3-INPUT NAND GATE, 14 Pin Ceramic DIP | 30 |
|
$10.1215 / $15.5716 | Buy Now |
|
Quest Components | LS SERIES, TRIPLE 3-INPUT NAND GATE, 14 Pin Ceramic DIP | 21 |
|
$14.4037 / $17.5181 | Buy Now |
|
Quest Components | LS SERIES, TRIPLE 3-INPUT NAND GATE, 14 Pin Ceramic DIP | 9 |
|
$8.2000 / $12.3000 | Buy Now |
|
Quest Components | LS SERIES, TRIPLE 3-INPUT NAND GATE, 14 Pin Ceramic DIP | 5 |
|
$5.1022 / $6.9576 | Buy Now |
|
Quest Components | LS SERIES, TRIPLE 3-INPUT NAND GATE, 14 Pin Ceramic DIP | 2 |
|
$9.4600 / $12.9000 | Buy Now |
DISTI #
SMC-JM38510/30005BCA
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 15 |
|
$3.4560 / $3.7440 | RFQ |
DISTI #
C1S523900755394
|
Chip1Stop | NAND Gate 3-Element 3-IN Bipolar 14-Pin CDIP Tube RoHS: Not Compliant pbFree: No | 25 |
|
$9.3245 | Buy Now |
Part Details for JM38510/30005BCA
JM38510/30005BCA CAD Models
JM38510/30005BCA Part Data Attributes
|
JM38510/30005BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/30005BCA
Texas Instruments
Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.001 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 3.3 mA | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.67 mm |
Alternate Parts for JM38510/30005BCA
This table gives cross-reference parts and alternative options found for JM38510/30005BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30005BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS10J | IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | JM38510/30005BCA vs 54LS10J |
74LS10A | LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Philips Semiconductors | JM38510/30005BCA vs 74LS10A |
SN74LS10NE4 | LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Texas Instruments | JM38510/30005BCA vs SN74LS10NE4 |
DM74LS10N | LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | JM38510/30005BCA vs DM74LS10N |
SN74LS10N | 3-ch, 3-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70 | Texas Instruments | JM38510/30005BCA vs SN74LS10N |
N74LS10A | IC LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | JM38510/30005BCA vs N74LS10A |
SN54LS10JD | LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/30005BCA vs SN54LS10JD |
SN74LS10ND | LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | JM38510/30005BCA vs SN74LS10ND |
N74LS10N | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 | Signetics | JM38510/30005BCA vs N74LS10N |
SN54LS10J-00 | LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Texas Instruments | JM38510/30005BCA vs SN54LS10J-00 |