Part Details for JM38510/30106BEA by Texas Instruments
Overview of JM38510/30106BEA by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for JM38510/30106BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-JM38510/30106BEA-ND
|
DigiKey | HEX D-TYPE FLIP-FLOPS WITH CLEAR Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Bristol Electronics | 1718 |
|
RFQ | ||
|
Quest Components | 38510/30106BEA | 283 |
|
$7.5484 / $13.9786 | Buy Now |
|
Quest Components | 38510/30106BEA | 1 |
|
$5.7000 | Buy Now |
|
Quest Components | 38510/30106BEA | 1 |
|
$9.7475 / $11.6970 | Buy Now |
|
Quest Components | 38510/30106BEA | 430 |
|
$6.8250 / $13.6500 | Buy Now |
|
Quest Components | 38510/30106BEA | 208 |
|
$7.5075 / $13.6500 | Buy Now |
|
Quest Components | 38510/30106BEA | 1 |
|
$22.5000 | Buy Now |
|
Quest Components | 38510/30106BEA | 4 |
|
$4.3750 / $5.2500 | Buy Now |
Part Details for JM38510/30106BEA
JM38510/30106BEA CAD Models
JM38510/30106BEA Part Data Attributes
|
JM38510/30106BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/30106BEA
Texas Instruments
Hex D-type Flip-Flops With Clear 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 26 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 35 MHz |
Alternate Parts for JM38510/30106BEA
This table gives cross-reference parts and alternative options found for JM38510/30106BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30106BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30106BEA | Hex D-type Flip-Flops With Clear 16-CDIP -55 to 125 | Texas Instruments | JM38510/30106BEA vs M38510/30106BEA |
SN74LS174NS | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | JM38510/30106BEA vs SN74LS174NS |
M38510/30106BEX | D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | YAGEO Corporation | JM38510/30106BEA vs M38510/30106BEX |
DM54LS174DMQB | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | JM38510/30106BEA vs DM54LS174DMQB |
SN74LS174JD | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | JM38510/30106BEA vs SN74LS174JD |
GD54LS174J | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Goldstar Electron Co Ltd | JM38510/30106BEA vs GD54LS174J |
M38510/30106BEA | D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | JM38510/30106BEA vs M38510/30106BEA |
DM54LS174J/883 | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/30106BEA vs DM54LS174J/883 |
S54LS174F | IC LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | NXP Semiconductors | JM38510/30106BEA vs S54LS174F |
M38510/30106SEA | D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | Signetics | JM38510/30106BEA vs M38510/30106SEA |