Part Details for JM38510/30906BEA by Texas Instruments
Overview of JM38510/30906BEA by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/30906BEA | Texas Instruments | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 | |
JM38510/13503BPA | Analog Devices | OP27AZ7/38510 IC |
Price & Stock for JM38510/30906BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/30906BEA-ND
|
DigiKey | 54LS257B QUADRUPLE 2-LINE TO 1-L Min Qty: 28 Container: Bulk MARKETPLACE PRODUCT |
183 In Stock |
|
$10.9000 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 38510/30906BEA | 82 |
|
$3.4780 / $5.6400 | Buy Now |
|
Quest Components | 38510/30906BEA | 62 |
|
$3.1500 / $6.7500 | Buy Now |
|
Quest Components | 38510/30906BEA | 12 |
|
$2.8200 / $5.6400 | Buy Now |
|
Quest Components | 38510/30906BEA | 8 |
|
$2.8990 / $3.4788 | Buy Now |
|
Rochester Electronics | 54LS257B Quadruple 2-Line To 1-Line Data Selectors/Multiplexers RoHS: Not Compliant Status: Active Min Qty: 1 | 110 |
|
$9.3500 / $11.0000 | Buy Now |
DISTI #
C1S746200234554
|
Chip1Stop | Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin CDIP Tube RoHS: Not Compliant pbFree: No | 38 |
|
$9.6720 | Buy Now |
Part Details for JM38510/30906BEA
JM38510/30906BEA CAD Models
JM38510/30906BEA Part Data Attributes
|
JM38510/30906BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/30906BEA
Texas Instruments
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 19 mA | |
Prop. Delay@Nom-Sup | 21 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/30906BEA
This table gives cross-reference parts and alternative options found for JM38510/30906BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30906BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS257AJ-00 | IC LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, Multiplexer/Demultiplexer | Texas Instruments | JM38510/30906BEA vs SN74LS257AJ-00 |
SN74LS257ANS | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | JM38510/30906BEA vs SN74LS257ANS |
5962-7603701VEX | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/30906BEA vs 5962-7603701VEX |
M38510/30906BEX | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | JM38510/30906BEA vs M38510/30906BEX |
SN74LS257AND | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | JM38510/30906BEA vs SN74LS257AND |
M38510/30906BEX | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | JM38510/30906BEA vs M38510/30906BEX |
M38510/30906BEA | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | JM38510/30906BEA vs M38510/30906BEA |
M38510/30906BEX | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Philips Semiconductors | JM38510/30906BEA vs M38510/30906BEX |
SN74LS257BND | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | JM38510/30906BEA vs SN74LS257BND |
5962-7603701VEA | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 | Texas Instruments | JM38510/30906BEA vs 5962-7603701VEA |