Part Details for JM38510/34001BCA by National Semiconductor Corporation
Overview of JM38510/34001BCA by National Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for JM38510/34001BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$3.6400 / $5.6000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, F-TTL, 14 Pin, Ceramic, DIP | 2 |
|
$5.7980 / $6.9576 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, F-TTL, 14 Pin, Ceramic, DIP | 21 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, F-TTL, 14 Pin, Ceramic, DIP | 5 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, F-TTL, 14 Pin, Ceramic, DIP | 8 |
|
$8.2500 / $11.2500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, F-TTL, 14 Pin, Ceramic, DIP | 4 |
|
$8.2500 / $11.2500 | Buy Now |
DISTI #
JM38510/34001BCA
|
Direct Components, Inc. | 1061 |
|
RFQ |
Part Details for JM38510/34001BCA
JM38510/34001BCA CAD Models
JM38510/34001BCA Part Data Attributes
|
JM38510/34001BCA
National Semiconductor Corporation
Buy Now
|
Compare Parts:
JM38510/34001BCA
National Semiconductor Corporation
AND Gate, F/FAST Series, 4-Func, 2-Input, TTL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.25 X 0.75 INCH, DIP-14 | |
Reach Compliance Code | unknown | |
Family | F/FAST | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/34001BCA
This table gives cross-reference parts and alternative options found for JM38510/34001BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/34001BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/34001BCA | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | JM38510/34001BCA vs JM38510/34001BCA |
74F08SPC | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | JM38510/34001BCA vs 74F08SPC |
GD74F08 | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | JM38510/34001BCA vs GD74F08 |
M38510/34001BCA | IC F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | JM38510/34001BCA vs M38510/34001BCA |
74F08N | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | JM38510/34001BCA vs 74F08N |
933693340602 | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, MO-001AA, DIP-14 | NXP Semiconductors | JM38510/34001BCA vs 933693340602 |
N74F08N | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | JM38510/34001BCA vs N74F08N |
M38510/34001SCA | F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/34001BCA vs M38510/34001SCA |
74F08SPCQR | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | JM38510/34001BCA vs 74F08SPCQR |
MC74F08ND | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | JM38510/34001BCA vs MC74F08ND |