Part Details for JM38510/65702BCA by Texas Instruments
Overview of JM38510/65702BCA by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/65702BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Ceramic, DIP | 8 |
|
$25.9600 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Ceramic, DIP | 12 |
|
$23.4000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Ceramic, DIP | 20 |
|
$48.3714 / $53.7460 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Ceramic, DIP | 153 |
|
$32.8871 / $42.4350 | Buy Now |
|
Rochester Electronics | 54HC14 Hex Schmitt-trigger Inverters RoHS: Not Compliant Status: Active Min Qty: 1 | 1 |
|
$28.2800 / $33.2800 | Buy Now |
|
Ameya Holding Limited | 12609 |
|
RFQ | ||
|
New Advantage Corporation | Inverter, HC/UH Series, 6-Func, 1-Input,CMOS,CDIP14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 88 |
|
$25.9000 / $27.1700 | Buy Now |
Part Details for JM38510/65702BCA
JM38510/65702BCA CAD Models
JM38510/65702BCA Part Data Attributes:
|
JM38510/65702BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/65702BCA
Texas Instruments
Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/65702BCA
This table gives cross-reference parts and alternative options found for JM38510/65702BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/65702BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HCT04J | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | JM38510/65702BCA vs SN54HCT04J |
SNJ54HCT04J | Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-CDIP -55 to 125 | Texas Instruments | JM38510/65702BCA vs SNJ54HCT04J |
CD54HC04F3A | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | JM38510/65702BCA vs CD54HC04F3A |
MC54HC04AJ | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/65702BCA vs MC54HC04AJ |
MM74HCT04J | IC HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | JM38510/65702BCA vs MM74HCT04J |
GD74HC04 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | JM38510/65702BCA vs GD74HC04 |
GD54HCT04J | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | JM38510/65702BCA vs GD54HCT04J |
MM74HC14J | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, DIP-14 | Texas Instruments | JM38510/65702BCA vs MM74HC14J |
MM74HCT05J | IC HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | JM38510/65702BCA vs MM74HCT05J |
MC54HCT04AJD | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/65702BCA vs MC54HCT04AJD |