Part Details for JM54AC08SDA-FH by National Semiconductor Corporation
Overview of JM54AC08SDA-FH by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Price & Stock for JM54AC08SDA-FH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM54AC08SDA-FH-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14CFP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
79 In Stock |
|
$320.9000 | Buy Now |
|
Rochester Electronics | 54AC08 - Quad 2-Input AND Gate - (SMD - JM38510F75203SDA) - SPACE-LEVEL LOGIC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 79 |
|
$275.3900 / $323.9900 | Buy Now |
Part Details for JM54AC08SDA-FH
JM54AC08SDA-FH CAD Models
JM54AC08SDA-FH Part Data Attributes:
|
JM54AC08SDA-FH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM54AC08SDA-FH
National Semiconductor Corporation
AND Gate, CMOS, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XDFP-F14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535V;38534K;883S | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V |