Part Details for JM60060-1CHR (ALTERNATE: JM60060-1CHR) by Eaton Bussmann
Overview of JM60060-1CHR (ALTERNATE: JM60060-1CHR) by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM60060-1CHR (ALTERNATE: JM60060-1CHR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74059005
|
RS | FUSE BLK, J 600V 60A 1P | Bussmann by Eaton JM60060-1CHR RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$80.2300 | RFQ |