Part Details for JM60100-1CR by Eaton Corporation
Overview of JM60100-1CR by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM60100-1CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JM60100-1CR
|
Avnet Americas | Fuse Block 100A 600VAC Screw DIN Rail - Bulk (Alt: JM60100-1CR) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$64.0384 / $71.0426 | Buy Now |
DISTI #
504-JM60100-1CR
|
Mouser Electronics | Fuse Holder 1P 600V 100A Fuseblock RoHS: Compliant | 24 |
|
$65.6800 / $95.9900 | Buy Now |
DISTI #
V36:1790_14229522
|
Arrow Electronics | Fuse Block 100A 600VAC DIN Rail Screw RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2219 | Americas - 1 |
|
$58.4700 | Buy Now |
DISTI #
61926976
|
Verical | Fuse Block 100A 600VAC DIN Rail Screw RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 1 |
|
$58.4700 | Buy Now |