Part Details for JM60400-3CR by Eaton Corporation
Overview of JM60400-3CR by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM60400-3CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JM60400-3CR
|
Avnet Americas | Fuse Block 400A 600VAC Screw DIN Rail - Bulk (Alt: JM60400-3CR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,450.2262 / $1,710.3741 | Buy Now |
DISTI #
504-JM60400-3CR
|
Mouser Electronics | Fuse Holder 3P 600V 400A Fuseblock RoHS: Compliant | 2 |
|
$1,902.9800 | Buy Now |
DISTI #
67586963
|
Verical | Fuse Block 400A 600VAC DIN Rail Screw RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 1 |
|
$1,983.8260 / $2,088.2940 | Buy Now |
DISTI #
JM60400-3CR
|
TTI | Fuse Holder 3P 600V 400A Fuseblock RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1,588.1900 / $1,710.3700 | Buy Now |