Part Details for JMACD-12XL by TE Connectivity
Overview of JMACD-12XL by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMACD-12XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9278
|
Newark | Jmacd-12Xl = M39016/15-079L |Cii Te Connectivity JMACD-12XL Min Qty: 76 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.7900 / $65.3200 | Buy Now |
DISTI #
JMACD-12XL-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 76 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.3141 | Buy Now |
DISTI #
1617122-1
|
Avnet Americas | Electromechanical Relay DPDT 1A 12VDC 390Ohm Through Hole - Bulk (Alt: 1617122-1) RoHS: Compliant Min Qty: 76 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$52.0734 / $62.6646 | Buy Now |
DISTI #
655-JMACD-12XL
|
Mouser Electronics | Industrial Relays JMACD-12XL = M39016/15-079L RoHS: Not Compliant | 0 |
|
$75.7500 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 390Ohm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay RoHS: Compliant |
12 In Stock |
|
$49.4400 / $77.6800 | Buy Now |
DISTI #
1617122-1
|
Avnet Americas | Electromechanical Relay DPDT 1A 12VDC 390Ohm Through Hole - Bulk (Alt: 1617122-1) RoHS: Compliant Min Qty: 76 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$52.0734 / $62.6646 | Buy Now |
DISTI #
000000000003353508
|
Sager | Industrial Relays JMACD-12XL = M39016/15-079L Min Qty: 1 | 0 |
|
$58.8400 / $67.8900 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 390Ohm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay RoHS: Compliant |
12 In Stock |
|
$49.4400 / $77.6800 | Buy Now |
Part Details for JMACD-12XL
JMACD-12XL CAD Models
JMACD-12XL Part Data Attributes:
|
JMACD-12XL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMACD-12XL
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Body Height | 7.112 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Power | 369 mW | |
Coil Resistance | 390 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@12VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for JMACD-12XL
This table gives cross-reference parts and alternative options found for JMACD-12XL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMACD-12XL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1617121-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACD-12XL vs 1617121-3 |
JMAPD-12XL | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | JMACD-12XL vs JMAPD-12XL |
1617351-8 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACD-12XL vs 1617351-8 |
M28776/1-016L | Power/Signal Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 369mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount | TE Connectivity | JMACD-12XL vs M28776/1-016L |
1-1617542-0 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACD-12XL vs 1-1617542-0 |
MAW-12S | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACD-12XL vs MAW-12S |
JMACDG-12XM | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACD-12XL vs JMACDG-12XM |
1617138-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACD-12XL vs 1617138-1 |
2-1617122-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACD-12XL vs 2-1617122-4 |
1-1617148-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACD-12XL vs 1-1617148-2 |