Part Details for JMAW-12XM by TE Connectivity
Overview of JMAW-12XM by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for JMAW-12XM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9332
|
Newark | Jmaw-12Xm = M39016/9-016M |Cii Te Connectivity JMAW-12XM RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.6300 / $71.1200 | Buy Now |
DISTI #
JMAW-12XM-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 37 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.8013 | Buy Now |
DISTI #
655-JMAW-12XM
|
Mouser Electronics | Industrial Relays 12V Micro Min Relay Military RoHS: Not Compliant | 0 |
|
$76.8000 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay |
25 In Stock |
|
$44.7700 / $71.7300 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
DISTI #
AMP1617125-2
|
Interstate Connecting Components | 0 |
|
$57.6315 / $67.0950 | Buy Now | |
|
Master Electronics | Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay |
25 In Stock |
|
$44.7700 / $71.7300 | Buy Now |
Part Details for JMAW-12XM
JMAW-12XM CAD Models
JMAW-12XM Part Data Attributes
|
JMAW-12XM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMAW-12XM
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 369 mW | |
Coil Resistance | 390 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |