Part Details for JMD02-N by Mean Well
Overview of JMD02-N by Mean Well
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMD02-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-JMD02-N-ND
|
DigiKey | 8.5X25MM/SD:2MM/1KHZ Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$25.2900 | Buy Now |
DISTI #
JMD02-N
|
Avnet Americas | This is a peripheral accessory - Boxed Product (Development Kits) (Alt: JMD02-N) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$16.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5100 / $15.9200 | Buy Now |
DISTI #
000000000007164335
|
Sager | Proximity Sensors 8.5x25mm/Sensing distance:2 mm/1KHz Min Qty: 1 | 0 |
|
$14.1200 / $16.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.5100 / $15.9200 | Buy Now |